You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ALS80A433NF100

Electrolytic Capacitor, Long Life, 43000 µF, 100 V, ALS80 Series, 9000 hours @ 105°C, ± 20%, Screw

ALS80A433NF100 - Electrolytic Capacitor, Long Life, 43000 µF, 100 V, ALS80 Series, 9000 hours @ 105°C, ± 20%, Screw
ALS80A433NF100 - Electrolytic Capacitor, Long Life, 43000 µF, 100 V, ALS80 Series, 9000 hours @ 105°C, ± 20%, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ALS80A433NF100
Order Code:
2729219
Product Range
ALS80 Series
Technical Datasheet:
ALS80A433NF100   Datasheet
See all Technical Docs

Product Information


:
43000µF

:
100V

:
ALS80 Series

:
9000 hours @ 105°C

:
± 20%

:
Screw

:
77mm

:
31.8mm

:
-40°C

:
105°C

:
105mm

:
0.013ohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ALS80/81 high CV series of screw terminal capacitors features the same high ripple currents and long life characteristics as the ALS70/71 series, but can operate at higher temperatures. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are similarly suited for high reliability and long life applications such as frequency converters, uninterruptible power supply (UPS) systems, and switch mode power supplies (SMPS). The extended temperature range allows increased ripple currents at lower temperatures.
  • Long life, up to 9,000 hours at +105°C (Vr, Ir applied)
  • High ripple current
  • Excellent surge voltage capability
  • PET sleeve (recognized to UL: QMTR2 (UL No. E358957))
  • Maximum capacitance capability in a smaller size
  • Operational Life: 9000 Hrs

Footnotes

Is not shipped with any hardware or accessories/not supplied

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 7/12/20

Notify me when back in stock

HK$388.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$388.23
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$366.63
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$296.54
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.