You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C0603C104K8RACTU

SMD Multilayer Ceramic Capacitor, 0.1 µF, 10 V, 0603 [1608 Metric], ± 10%, X7R, C Series KEMET

KEMET C0603C104K8RACTU
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0603C104K8RACTU
Order Code:
2665559
Product Range
C Series KEMET
Also Known As:
C0603C104K8RAC7867
Technical Datasheet:
C0603C104K8RACTU   Datasheet
See all Technical Docs

Product Range Selector (C Series KEMET)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.1µF

:
10V

:
0603 [1608 Metric]

:
± 10%

:
X7R

:
C Series KEMET

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

KEMET's X7R dielectric features a 125°C maximum operating temperature and is considered "temperature stable." The X7R dielectric is a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.
  • Operating temperature range from -55°C to +125°C
  • Capacitance range includes E24 decade values from 10pF to 47µF
  • DC voltage rating of 6.3V to 250V
  • High temperature range of -55°C to 125°C
  • Temperature stable dielectric
  • Capacitance tolerances of ±5%, ±10% and ±20%
  • Non-polar device, minimizing installation concerns
  • Lead (Pb)-free, RoHS, and REACH Compliant

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Also Known As

C0603C104K8RAC7867
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2112833RL Check stock
Cut Tape :2112833 Check stock

40,000 In stock Need more?

40,000 UK stock for 3-4 days delivery

HK$0.221

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price Your Price
 
 
4000+ HK$0.221
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2112833

 

 
Verificar localização do estoque (importante)
 
 

 

More stock available week commencing 11/21/22

 

 
Quantity List Price Your Price
1+ HK$1.39
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$0.944
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$0.539
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$0.446
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$0.314
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$0.259
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
4000 (Cut Tape 2112833) x 0.259 = HK$1,036.00
Total Price: HK$1,036.00
4000 (Re-reel 2112833RL) x 0.259 = HK$1,036.00
Total Price: HK$1,036.00
4000 (Reel 2665559) x 0.221 = HK$884.00
Total Price: HK$884.00
Choose your packaging preference
2112833
2112833RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.