You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C0603C222K3RACAUTO

SMD Multilayer Ceramic Capacitor, AEC-Q200, 2200 pF, 25 V, 0603 [1608 Metric], ± 10%, X7R

KEMET C0603C222K3RACAUTO
KEMET C0603C222K3RACAUTO
KEMET C0603C222K3RACAUTO
KEMET C0603C222K3RACAUTO
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0603C222K3RACAUTO
Order Code:
2520734
Product Range
C Series KEMET
See all Technical Docs

Product Range Selector (C Series KEMET)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2200pF

:
25V

:
0603 [1608 Metric]

:
± 10%

:
X7R

:
C Series KEMET

:
-55°C

:
125°C

:
AEC-Q200

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)
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
The KEMET Automotive Grade Surface Mount Capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
  • AEC-Q200 automotive qualified
  • Operating temperature range from -55°C to +125°C
  • Non-polar device, minimizing installation concerns

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Re-reel

Available for back order

More stock available to supplier lead times which is approximately 5/23/22

Notify me when back in stock

HK$0.891

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ HK$0.891
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$0.51
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$0.421
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$0.295
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$0.245