You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

C1206C275K3PACTU - 

SMD Multilayer Ceramic Capacitor, 2.7 µF, 25 V, 1206 [3216 Metric], ± 10%, X5R, C Series KEMET

C1206C275K3PACTU - SMD Multilayer Ceramic Capacitor, 2.7 µF, 25 V, 1206 [3216 Metric], ± 10%, X5R, C Series KEMET

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1206C275K3PACTU
Order Code:
2905806
Product Range
C Series KEMET
Also Known As:
C1206C275K3PAC7800
Technical Datasheet:
C1206C275K3PACTU   Datasheet
See all Technical Docs

Product Information

:
2.7µF
:
25V
:
1206 [3216 Metric]
:
± 10%
:
X5R
:
C Series KEMET
:
-55°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET's X5R dielectric features an 85°C maximum operating temperature and is considered "semi-stable." The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C.
  • Operating temperature range from -55°C to +85°C
  • Capacitance offerings ranging from 0.01 µF to 100 µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
  • DC voltage rating from 4V up to 50V
  • Non-polar device, minimizing installation concerns
  • Temperature stable dielectric
  • Extremely low ESR and ESL
  • No piezoelectric noise

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Also Known As

C1206C275K3PAC7800

Related Searches

Packaging type Cut Tape

2,455 In stock

2,455 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/03/20

HK$5.11

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ HK$5.11
 
50+ HK$3.77
 
250+ HK$2.71
 
500+ HK$2.28