You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

C1206C395K3PACTU - 

SMD Multilayer Ceramic Capacitor, 3.9 µF, 25 V, 1206 [3216 Metric], ± 10%, X5R, C Series KEMET

C1206C395K3PACTU - SMD Multilayer Ceramic Capacitor, 3.9 µF, 25 V, 1206 [3216 Metric], ± 10%, X5R, C Series KEMET

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1206C395K3PACTU
Order Code:
2905822
Product Range
C Series KEMET
Also Known As:
C1206C395K3PAC7800
Technical Datasheet:
C1206C395K3PACTU   Datasheet
See all Technical Docs

Product Information

:
3.9µF
:
25V
:
1206 [3216 Metric]
:
± 10%
:
X5R
:
C Series KEMET
:
-55°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET's X5R dielectric features an 85°C maximum operating temperature and is considered "semi-stable." The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C.
  • Operating temperature range from -55°C to +85°C
  • Capacitance offerings ranging from 0.01 µF to 100 µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
  • DC voltage rating from 4V up to 50V
  • Non-polar device, minimizing installation concerns
  • Temperature stable dielectric
  • Extremely low ESR and ESL
  • No piezoelectric noise

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Also Known As

C1206C395K3PAC7800

Related Searches

Packaging type Re-reel

3,020 In stock

3,020 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/03/20

HK$5.82

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ HK$5.82
 
50+ HK$4.30
 
250+ HK$3.09
 
500+ HK$2.61