You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET C1210C106K8NACTU

SMD Multilayer Ceramic Capacitor, 10 µF, 10 V, 1210 [3225 Metric], ± 10%, X8L, C Series KEMET

KEMET C1210C106K8NACTU
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1210C106K8NACTU
Order Code:
2750861
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
C Series KEMET
Also Known As:
C1210C106K8NAC7800
Technical Datasheet:
C1210C106K8NACTU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (C Series KEMET)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10µF

:
10V

:
1210 [3225 Metric]

:
± 10%

:
X8L

:
C Series KEMET

:
3.2mm

:
2.5mm

:
Wraparound

:
-55°C

:
150°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

KEMET's X8L dielectric features a 150°C maximum operating temperature and is considered "general purpose high temperature." These components are fixed, ceramic dielectric capacitors suited for high temperature bypass and decoupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X8L exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature up to 125°C. Beyond 125°C X8L displays a wider variation in capacitance. Capacitance change is limited to ±15% from -55°C to +125°C and +15, -40% from 125°C to 150°C.
  • Operating temperature range from -55°C to +150°C
  • EIA 0402, 0603, 0805, 1206, and 1210 case sizes
  • DC voltage ratings of 10 V, 16 V, 25 V, and 50 V
  • Capacitance offerings ranging from 0.012 µF to 10 µF
  • Available capacitance tolerances of ±5%, ±10%, and ±20%
  • Non-polar device, minimizing installation concerns
  • Flexible termination option available upon request
  • Automotive grade (AEC-Q200)

Also Known As

C1210C106K8NAC7800
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1789756 Check stock
Re-reel (minimum 100/reel):1789756RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 9/9/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

HK$4.99

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
  • 1000+
  • 5000+
  • 10000+
Quantity Price Your Price
 
 
1000+ HK$4.99
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ HK$4.22
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ HK$4.14
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1000 (Cut Tape 1789756) x 5.54 = HK$5,540.00
Total Price: HK$5,540.00
1000 (Re-reel 1789756RL) x 5.54 = HK$5,540.00
Total Price: HK$5,540.00
1000 (Reel 2750861) x 4.99 = HK$4,990.00
Total Price: HK$4,990.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1789756
1789756RL
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.