You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

C1210C185K3RACTU - 

SMD Multilayer Ceramic Capacitor, 1.8 µF, 25 V, 1210 [3225 Metric], ± 10%, X7R, C Series KEMET

C1210C185K3RACTU - SMD Multilayer Ceramic Capacitor, 1.8 µF, 25 V, 1210 [3225 Metric], ± 10%, X7R, C Series KEMET

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1210C185K3RACTU
Order Code:
2906117
Product Range
C Series KEMET
Also Known As:
C1210C185K3RAC7800
Technical Datasheet:
C1210C185K3RACTU   Datasheet
See all Technical Docs

Product Information

:
1.8µF
:
25V
:
1210 [3225 Metric]
:
± 10%
:
X7R
:
C Series KEMET
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET's X7R dielectric features a 125°C maximum operating temperature and is considered "temperature stable." The X7R dielectric is a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.
  • Operating temperature range from -55°C to +125°C
  • Capacitance range includes E24 decade values from 10pF to 47µF
  • DC voltage ratings from 6.3V to 250V
  • EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • Temperature stable dielectric
  • Capacitance tolerances of ±5%, ±10% and ±20%
  • Non-polar device, minimizing installation concerns
  • Lead (Pb)-free, RoHS, and REACH Compliant

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Also Known As

C1210C185K3RAC7800

Related Searches

Packaging type Re-reel

3,720 In stock

3,720 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 3/08/20

HK$8.96

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ HK$8.96
 
50+ HK$6.62
 
250+ HK$4.76
 
500+ HK$4.01