You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C20AQGR5680AASK

AC Film Capacitor, 68 µF, 780 VAC, Metallized PP, ± 10%, C20A Series, Can

C20AQGR5680AASK - AC Film Capacitor, 68 µF, 780 VAC, Metallized PP, ± 10%, C20A Series, Can

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C20AQGR5680AASK
Order Code:
2664773
Product Range
C20A Series
Also Known As:
20AQGR5680AASK
Technical Datasheet:
C20AQGR5680AASK   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
68µF

:
780VAC

:
Metallized PP

:
± 10%

:
C20A Series

:
Can

:
Screw

:
35mm

:
-25°C

:
70°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The C44P/C20A Series are a polypropylene metallized film with cylindrical aluminium can type filled with oil, screw terminals, plastic insulator and overpressure safety device. Typical applications include commutation, power factor correction and AC harmonic filtering.
  • Capacitance value ranges from 10µF to 150µF
  • Available in ±5% or ±10% capacitance tolerance values
  • 550VAC, 640VAC, 780VAC, 1000VAC rated AC voltages and 1280VDC, 1400VDC, 1700VDC, 2300VDC DC voltages
  • M12 bolt case type and male M10 terminal style
  • 25/70/56 - IEC 60068-1 climatic category
  • IEC 61071 and UL810 approved
  • Dielectric polypropylene film and non inductive type winding
  • Life expectancy of 100000hours at VRMS with THS <= 75°C
  • Maximum hot spot temperature of +80°C

Applications

Power Management, Industrial, Consumer Electronics, Portable Devices

Also Known As

20AQGR5680AASK

Available for back order

More stock available to supplier lead times which is approximately 14/12/20

Notify me when back in stock

HK$1,455.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,455.21
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$1,286.73
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$1,282.94
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$1,272.27
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$1,267.68
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.