You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C2220C226M3RACTU

SMD Multilayer Ceramic Capacitor, 22 µF, 25 V, 2220 [5650 Metric], ± 20%, X7R, C Series KEMET

KEMET C2220C226M3RACTU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C2220C226M3RACTU
Order Code:
2820837
Product Range
C Series KEMET
Also Known As:
C2220C226M3RAC7800
Technical Datasheet:
C2220C226M3RACTU   Datasheet
See all Technical Docs

Product Range Selector (C Series KEMET)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
22µF

:
25V

:
2220 [5650 Metric]

:
± 20%

:
X7R

:
C Series KEMET

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

KEMET's X7R dielectric features a 125°C maximum operating temperature and is considered "temperature stable." The X7R dielectric is a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.
  • Operating temperature range from -55°C to +125°C
  • Capacitance range includes E24 decade values from 10pF to 47µF
  • DC voltage ratings from 6.3V to 250V
  • EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • Temperature stable dielectric
  • Capacitance tolerances of ±5%, ±10% and ±20%
  • Non-polar device, minimizing installation concerns
  • Lead (Pb)-free, RoHS, and REACH Compliant

Also Known As

C2220C226M3RAC7800
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 1/02/21

Notify me when back in stock

View all alternatives / recommendations

HK$36.74

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$36.74
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$27.07
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$24.56
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$15.79
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange