You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

C330C104J2H5TA91707301 - 

Multilayer Ceramic Capacitor, AEC-Q200, 0.1 µF, 200 VDC, Goldmax, 300 Series, ± 5%, Radial Leaded

C330C104J2H5TA91707301 - Multilayer Ceramic Capacitor, AEC-Q200, 0.1 µF, 200 VDC, Goldmax, 300 Series, ± 5%, Radial Leaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C330C104J2H5TA91707301
Order Code:
2752832
Product Range
Goldmax, 300 Series
See all Technical Docs

Product Information

:
0.1µF
:
200VDC
:
Goldmax, 300 Series
:
± 5%
:
Radial Leaded
:
X8R
:
5.08mm
:
-55°C
:
150°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET's Goldmax conformally coated radial through-hole ceramic capacitors, in ultra-stable X8R dielectric feature a +150°C maximum operating temperature. It offers the same temperature capability as conventional X8R, but without the capacitance loss due to applied DC voltage. Ultra-stable X8R exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance, with reference to ambient temperature. It is suitable replacement for higher capacitance and larger footprint devices that fail to offer capacitance stability. Capacitance change with respect to temperature is limited to ±15% from -55°C to +150°C. Driven by the demand for a more robust and reliable component, ultra-stable X8R dielectric Goldmax though-hole capacitors were developed for critical applications where reliability and capacitance stability at higher operating temperatures are a concern. These capacitors are widely used in automotive circuits, as well as general high temperature applicat
  • Operating temperature range from -55ºC to +150ºC
  • DC voltage ratings of 25, 50, 100, and 200 V
  • Capacitance offerings ranging from 1 pF up to 0.22 µF
  • Available capacitance tolerances of ±0.1 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10% and ±20%
  • Extremely low ESR and ESL

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

1,500 will be available for delivery on 10/09/19

More stock available week commencing 25/11/19

Contact me when back in stock

HK$6.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$6.74
 
10+ HK$4.26
 
100+ HK$2.61
 
500+ HK$2.36