You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C44ASGP5100ZA0J

AC Film Capacitor, 10 µF, 630 VAC, Metallized PP, ± 5%, C44A Series, Can

C44ASGP5100ZA0J - AC Film Capacitor, 10 µF, 630 VAC, Metallized PP, ± 5%, C44A Series, Can
C44ASGP5100ZA0J - AC Film Capacitor, 10 µF, 630 VAC, Metallized PP, ± 5%, C44A Series, Can

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C44ASGP5100ZA0J
Order Code:
2664792
Product Range
C44A Series
Also Known As:
44ASGP5100ZA0J
Technical Datasheet:
C44ASGP5100ZA0J   Datasheet
See all Technical Docs

Product Information


:
10µF

:
630VAC

:
Metallized PP

:
± 5%

:
C44A Series

:
Can

:
Screw

:
22.3mm

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C44A series are aluminium case general purpose chassis mount metalized polypropylene film capacitors. These capacitors are approved by VDE 0560, IEC 071 and EN 61071 standards. They also have IEC climatic category (40/85/21) and IP00 degree of protection.
  • Capacitance value ranges from 1µF to 330µF
  • Available in 400VDC, 600VDC, 700VDC, 850VDC, 1200VDC and 1500VDC rated voltages
  • ±5% and ±10% tolerance values
  • Life expectancy of >= 30000hours at URMS and >= 100.000 hours at Un
  • Tinned brass fastons or screws
  • Rated insulation voltage (Ui) of 700V at 50Hz (insulation group B ( VDE 0110 part 1))
  • Maximum permissible ambient temperature of 70°C

Applications

Power Management, Industrial, Consumer Electronics, Portable Devices

Also Known As

44ASGP5100ZA0J

1 In stock Need more?

1 available for 3 - 4 business days delivery

HK$435.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$435.38
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$411.31
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$387.06
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$362.82
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$335.22
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$325.17
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.