You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

C44PLGR6100AASJ - 

AC Film Capacitor, 100 µF, 330 VAC, PP (Polypropylene), ± 5%, C44P Series, Can

C44PLGR6100AASJ - AC Film Capacitor, 100 µF, 330 VAC, PP (Polypropylene), ± 5%, C44P Series, Can

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C44PLGR6100AASJ
Order Code:
2664794
Product Range
C44P Series
Also Known As:
44PLGR6100AASJ
Technical Datasheet:
C44PLGR6100AASJ   Datasheet
See all Technical Docs

Product Information

:
100µF
:
330VAC
:
PP (Polypropylene)
:
± 5%
:
C44P Series
:
Can
:
Screw
:
28mm
:
-25°C
:
70°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C44P/C20A Series are a polypropylene metallized film with cylindrical aluminium can type filled with oil, screw terminals, plastic insulator and overpressure safety device. Typical applications include commutation, power factor correction and AC harmonic filtering.
  • Capacitance value ranges from 100µF to 600µF
  • Available in ±5% or ±10% capacitance tolerance values
  • 250VAC, 330VAC, 440VAC rated AC voltages and 700VDC, 1000VDC rated DC voltages
  • M12 bolt case type and male M10 terminal style
  • 25/70/56 - IEC 60068-1 climatic category
  • IEC 61071 and UL810 approved
  • Dielectric polypropylene film and non inductive type winding
  • Life expectancy of 100000hours at VRMS with THS <= 75°C
  • Maximum hot spot temperature of +80°C

Applications

Power Management, Industrial, Consumer Electronics, Portable Devices

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Also Known As

44PLGR6100AASJ

Related Searches

36 In stock

36 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 24/02/20

HK$588.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$588.68
 
5+ HK$570.27
 
10+ HK$551.87
 
25+ HK$515.15
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.