You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

C44PMGR6166RASJ - 

AC Film Capacitor, 166 µF, 480 VAC, PP (Polypropylene), ± 5%, C44P-R Series, Can New

C44PMGR6166RASJ - AC Film Capacitor, 166 µF, 480 VAC, PP (Polypropylene), ± 5%, C44P-R Series, Can

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C44PMGR6166RASJ
Order Code:
2985118
Product Range
C44P-R Series
Technical Datasheet:
C44PMGR6166RASJ   Datasheet
See all Technical Docs

Product Information

:
166µF
:
480VAC
:
PP (Polypropylene)
:
± 5%
:
C44P-R Series
:
Can
:
Screw
:
35mm
:
-25°C
:
70°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C44P-R capacitor is a polypropylene metallized film capactior with a cylindrical, aluminium can-type design filled with a soft, vegetable oil-based, polyurethane resin. It uses screw terminals, a plastic insulator, and an overpressure safety device. Typical applications include commutation, power factor correction, and AC harmonic filtering.
  • Overpressure safety device
  • High peak current capability
  • High torque screw terminals with plastic insulator
  • Long lifetime
  • Self-healing

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

HK$626.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$626.16
 
2+ HK$579.13
 
3+ HK$547.81
 
5+ HK$533.71
 
10+ HK$513.68
 
20+ HK$487.90
 
50+ HK$464.94