You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C44PMGR6250RASJ - 

AC Film Capacitor, 250 µF, 480 VAC, Metallized PP, ± 5%, C44P-R Series, Can

C44PMGR6250RASJ - AC Film Capacitor, 250 µF, 480 VAC, Metallized PP, ± 5%, C44P-R Series, Can

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C44PMGR6250RASJ
Order Code:
2985120
Product Range
C44P-R Series
Technical Datasheet:
C44PMGR6250RASJ   Datasheet
See all Technical Docs

Product Information

:
250µF
:
480VAC
:
Metallized PP
:
± 5%
:
C44P-R Series
:
Can
:
Screw
:
35mm
:
-25°C
:
70°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C44P-R capacitor is a polypropylene metallized film capactior with a cylindrical, aluminium can-type design filled with a soft, vegetable oil-based, polyurethane resin. It uses screw terminals, a plastic insulator, and an overpressure safety device. Typical applications include commutation, power factor correction, and AC harmonic filtering.
  • Overpressure safety device
  • High peak current capability
  • High torque screw terminals with plastic insulator
  • Long lifetime
  • Self-healing

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

15 will be available for delivery on 18/02/20

More stock available week commencing 4/05/20

Contact me when back in stock

HK$788.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$788.08
 
10+ HK$738.79
 
100+ HK$640.29