You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C44PRGR6120RASK - 

AC Film Capacitor, 120 µF, 640 VAC, Metallized PP, ± 10%, C44P-R Series, Can

C44PRGR6120RASK - AC Film Capacitor, 120 µF, 640 VAC, Metallized PP, ± 10%, C44P-R Series, Can

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C44PRGR6120RASK
Order Code:
2985134
Product Range
C44P-R Series
Technical Datasheet:
C44PRGR6120RASK   Datasheet
See all Technical Docs

Product Information

:
120µF
:
640VAC
:
Metallized PP
:
± 10%
:
C44P-R Series
:
Can
:
Screw
:
35mm
:
-25°C
:
70°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C44P-R capacitor is a polypropylene metallized film capactior with a cylindrical, aluminium can-type design filled with a soft, vegetable oil-based, polyurethane resin. It uses screw terminals, a plastic insulator, and an overpressure safety device. Typical applications include commutation, power factor correction, and AC harmonic filtering.
  • Overpressure safety device
  • High peak current capability
  • High torque screw terminals with plastic insulator
  • Long lifetime
  • Self-healing

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

HK$729.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$729.58
 
10+ HK$683.95
 
100+ HK$592.76