You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

C44UJGT6225A8TK - 

DC Film Capacitor, 225 µF, 700 V, PP (Polypropylene), ± 10%, C44U Series, Can

C44UJGT6225A8TK - DC Film Capacitor, 225 µF, 700 V, PP (Polypropylene), ± 10%, C44U Series, Can

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C44UJGT6225A8TK
Order Code:
2709789
Product Range
C44U Series
Also Known As:
44UJGT6225A8TK
Technical Datasheet:
C44UJGT6225A8TK   Datasheet
See all Technical Docs

Product Information

:
225µF
:
700V
:
PP (Polypropylene)
:
± 10%
:
C44U Series
:
Can
:
Screw
:
31.7mm
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C44U Series is a polypropylene segmented metallized film with cylindrical aluminium can type filled with resin, screw terminals and plastic deck. Typical applications include DC filtering and energy storage.
  • Controlled self-healing
  • Low losses
  • High ripple current
  • High capacitance density
  • Long lifetime
  • Climatic Category 40/85/21 IEC 60068-1
  • Maximum Operating Temperature +90°C

Also Known As

44UJGT6225A8TK

Related Searches

13 In stock

13 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

HK$801.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$801.48
 
10+ HK$751.40
 
100+ HK$651.22