You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C44UJGT6425A7SK

DC Film Capacitor, 425 µF, 700 V, Metallized PP, ± 10%, C44U Series, Can

C44UJGT6425A7SK - DC Film Capacitor, 425 µF, 700 V, Metallized PP, ± 10%, C44U Series, Can

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C44UJGT6425A7SK
Order Code:
2709790
Product Range
C44U Series
Also Known As:
44UJGT6425A7SK
Technical Datasheet:
C44UJGT6425A7SK   Datasheet
See all Technical Docs

Product Information


:
425µF

:
700V

:
Metallized PP

:
± 10%

:
C44U Series

:
Can

:
Screw

:
31.7mm

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C44U Series is a polypropylene segmented metallized film with cylindrical aluminium can type filled with resin, screw terminals and plastic deck. Typical applications include DC filtering and energy storage.
  • Controlled self-healing
  • Low losses
  • High ripple current
  • High capacitance density
  • Long lifetime
  • Climatic Category 40/85/21 IEC 60068-1
  • Maximum Operating Temperature +90°C

Also Known As

44UJGT6425A7SK

2 In stock Need more?

2 available for 3 - 4 business days delivery

HK$892.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$892.57
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$846.41
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$784.86
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.