You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

C44UOGT6350A8SK - 

DC Film Capacitor, 350 µF, 900 V, PP (Polypropylene), ± 10%, C44U Series, Can

C44UOGT6350A8SK - DC Film Capacitor, 350 µF, 900 V, PP (Polypropylene), ± 10%, C44U Series, Can

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C44UOGT6350A8SK
Order Code:
2709794
Product Range
C44U Series
Also Known As:
44UOGT6350A8SK
Technical Datasheet:
C44UOGT6350A8SK   Datasheet
See all Technical Docs

Product Information

:
350µF
:
900V
:
PP (Polypropylene)
:
± 10%
:
C44U Series
:
Can
:
Screw
:
31.7mm
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C44U Series is a polypropylene segmented metallized film with cylindrical aluminium can type filled with resin, screw terminals and plastic deck. Typical applications include DC filtering and energy storage.
  • Controlled self-healing
  • Low losses
  • High ripple current
  • High capacitance density
  • Long lifetime
  • Climatic Category 40/85/21 IEC 60068-1
  • Maximum Operating Temperature +90°C

Also Known As

44UOGT6350A8SK

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

HK$837.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$837.77
 
10+ HK$807.86
 
100+ HK$779.99