You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

C4540H183KVGWCT050 - 

SMD Multilayer Ceramic Capacitor, 18000 pF, 3.5 kV, 4540 [1110 Metric], ± 10%, C0G / NP0

C4540H183KVGWCT050 - SMD Multilayer Ceramic Capacitor, 18000 pF, 3.5 kV, 4540 [1110 Metric], ± 10%, C0G / NP0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C4540H183KVGWCT050
Order Code:
2536243
Product Range
Pulse Discharge
See all Technical Docs

Product Information

:
18000pF
:
3.5kV
:
4540 [1110 Metric]
:
± 10%
:
C0G / NP0
:
Pulse Discharge
:
-55°C
:
200°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET's Industrial Grade Pulse Discharge Series surface mount capacitors in C0G Dielectric deliver reliable high voltage and high temperature performance required for operation in harsh environments, specifically discharge circuitry. Constructed of a robust and proprietary base metal electrode (BME) dielectric system, these devices offer industry-leading performance relative to capacitance and case size. KEMET Pulse Discharge capacitors average greater than 30% higher breakdown voltage than competitive precious metal electrode (PME) devices with similar capacitance & voltage ratings. Designed for down-hole oil exploration and perforation, these devices feature a 200°C maximum operating temperature. The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. Pulse Discharge series capacitors in C0G dielectric exhibi
  • Operating temperature range from -55ºC to +200ºC
  • Higher UVBD capability than competitive dielectric technologies
  • Capacitance offerings ranging from 2.2 nF up to 150 nF
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change with respect to applied rated DC voltage
  • Negligible capacitance change with respect to temperature from -55°C to +200°C
  • No capacitance decay with time
  • Non-polar device, minimizing installation concerns

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 17/02/20

Contact me when back in stock

HK$335.98

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$335.98
 
10+ HK$298.66
 
50+ HK$258.60
 
100+ HK$241.91
 
250+ HK$225.22