You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C4AEGBW5750A3MJ - 

DC Film Capacitor, 75 µF, 450 V, Metallized PP, ± 5%, C4AE Series, Radial Box

C4AEGBW5750A3MJ - DC Film Capacitor, 75 µF, 450 V, Metallized PP, ± 5%, C4AE Series, Radial Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C4AEGBW5750A3MJ
Order Code:
2664798
Product Range
C4AE Series
Also Known As:
4AEGBW5750A3MJ
Technical Datasheet:
C4AEGBW5750A3MJ   Datasheet
See all Technical Docs

Product Information

:
75µF
:
450V
:
Metallized PP
:
± 5%
:
C4AE Series
:
Radial Box
:
Radial Leaded
:
-
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C4AE Series is a polypropylene metallized film with rectangular plastic box type filled with resin (white and grey color) and 2 or 4 tinned copper wires.Typical applications include DC filtering and energy storage.
  • Self-healing
  • Low losses
  • High ripple current
  • High capacitance density
  • High contact reliability
  • Suitable for high frequency applications

Also Known As

4AEGBW5750A3MJ

Related Searches

13 In stock

13 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

HK$165.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$165.38
 
10+ HK$157.17
 
50+ HK$132.34
 
100+ HK$124.04