You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

C4AEHBU5150A12J - 

DC Film Capacitor, 15 µF, 600 V, PP (Polypropylene), ± 5%, C4AE Series, Radial Box

C4AEHBU5150A12J - DC Film Capacitor, 15 µF, 600 V, PP (Polypropylene), ± 5%, C4AE Series, Radial Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C4AEHBU5150A12J
Order Code:
2709777
Product Range
C4AE Series
Also Known As:
4AEHBU5150A12J
Technical Datasheet:
C4AEHBU5150A12J   Datasheet
See all Technical Docs

Product Information

:
15µF
:
600V
:
PP (Polypropylene)
:
± 5%
:
C4AE Series
:
Radial Box
:
Radial Leaded
:
27.5mm
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C4AE Series is a polypropylene metallized film with rectangular plastic box type filled with resin (white and grey color) and 2 or 4 tinned copper wires.Typical applications include DC filtering and energy storage.
  • Self-healing
  • Low losses
  • High ripple current
  • High capacitance density
  • High contact reliability
  • Suitable for high frequency applications

Also Known As

4AEHBU5150A12J

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 23/09/19

Contact me when back in stock

HK$53.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$53.71
 
10+ HK$47.73
 
100+ HK$38.18
 
500+ HK$32.82
 
1000+ HK$30.43
 
2500+ HK$29.83