You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

C4AF1BW5245A3OK - 

AC Film Capacitor, 24.5 µF, 250 VAC, PP (Polypropylene), ± 10%, C4AF Series, Radial Box

C4AF1BW5245A3OK - AC Film Capacitor, 24.5 µF, 250 VAC, PP (Polypropylene), ± 10%, C4AF Series, Radial Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C4AF1BW5245A3OK
Order Code:
2860261
Product Range
C4AF Series
Also Known As:
4AF1BW5245A3OK
Technical Datasheet:
C4AF1BW5245A3OK   Datasheet
See all Technical Docs

Product Information

:
24.5µF
:
250VAC
:
PP (Polypropylene)
:
± 10%
:
C4AF Series
:
Radial Box
:
Radial Leaded
:
-
:
-55°C
:
105°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

C4AF are polypropylene metallized film capacitors that are rectangular shape, with a plastic box-type design (white or grey in color), filled with resin and have 2 or 4 tinned copper wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include clamping, AC and harmonic filtering in UPS systems, motor drives, renewable energy, and automotive systems.
  • Self-healing
  • Low losses
  • High ripple current
  • High contact reliability
  • Optimized AC voltage performance
  • Able to withstand harsh environmental conditions
  • Automotive grade (AEC-Q200)

Also Known As

4AF1BW5245A3OK

Related Searches

22 In stock

22 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

HK$88.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$88.30
 
3+ HK$74.92
 
5+ HK$60.30
 
10+ HK$51.51
 
20+ HK$43.37
 
50+ HK$40.53
 
250+ HK$38.63