You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

C4AF3BW4330A3FK - 

AC Film Capacitor, 3.3 µF, 400 VAC, PP (Polypropylene), ± 10%, C4AF Series, Radial Box

C4AF3BW4330A3FK - AC Film Capacitor, 3.3 µF, 400 VAC, PP (Polypropylene), ± 10%, C4AF Series, Radial Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C4AF3BW4330A3FK
Order Code:
2860277
Product Range
C4AF Series
Also Known As:
4AF3BW4330A3FK
Technical Datasheet:
C4AF3BW4330A3FK   Datasheet
See all Technical Docs

Product Information

:
3.3µF
:
400VAC
:
PP (Polypropylene)
:
± 10%
:
C4AF Series
:
Radial Box
:
Radial Leaded
:
-
:
-55°C
:
105°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

C4AF are polypropylene metallized film capacitors that are rectangular shape, with a plastic box-type design (white or grey in color), filled with resin and have 2 or 4 tinned copper wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include clamping, AC and harmonic filtering in UPS systems, motor drives, renewable energy, and automotive systems.
  • Self-healing
  • Low losses
  • High ripple current
  • High contact reliability
  • Optimized AC voltage performance
  • Able to withstand harsh environmental conditions
  • Automotive grade (AEC-Q200)

Also Known As

4AF3BW4330A3FK

Related Searches

26 In stock

26 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

HK$42.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$42.98
 
10+ HK$38.66
 
100+ HK$29.21
 
500+ HK$24.05
 
1000+ HK$22.34
 
2500+ HK$21.91