You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C4AF3BW4680A3LK - 

AC Film Capacitor, 6.8 µF, 400 VAC, PP (Polypropylene), ± 10%, C4AF Series, Radial Box

C4AF3BW4680A3LK - AC Film Capacitor, 6.8 µF, 400 VAC, PP (Polypropylene), ± 10%, C4AF Series, Radial Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C4AF3BW4680A3LK
Order Code:
2860279
Product Range
C4AF Series
Also Known As:
4AF3BW4680A3LK
Technical Datasheet:
C4AF3BW4680A3LK   Datasheet
See all Technical Docs

Product Information

:
6.8µF
:
400VAC
:
PP (Polypropylene)
:
± 10%
:
C4AF Series
:
Radial Box
:
Radial Leaded
:
-
:
-55°C
:
105°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

C4AF are polypropylene metallized film capacitors that are rectangular shape, with a plastic box-type design (white or grey in color), filled with resin and have 2 or 4 tinned copper wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include clamping, AC and harmonic filtering in UPS systems, motor drives, renewable energy, and automotive systems.
  • Self-healing
  • Low losses
  • High ripple current
  • High contact reliability
  • Optimized AC voltage performance
  • Able to withstand harsh environmental conditions
  • Automotive grade (AEC-Q200)

Also Known As

4AF3BW4680A3LK

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 3/02/20

Contact me when back in stock

HK$56.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$56.84
 
10+ HK$50.51
 
50+ HK$44.26
 
100+ HK$40.41
 
250+ HK$36.64
 
500+ HK$34.76
 
1000+ HK$32.28
 
2500+ HK$31.59