You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C4AQLBW5700A3LK - 

DC Film Capacitor, 70 µF, 500 V, Metallized PP, ± 10%, C4AQ Series, Radial Box

C4AQLBW5700A3LK - DC Film Capacitor, 70 µF, 500 V, Metallized PP, ± 10%, C4AQ Series, Radial Box
C4AQLBW5700A3LK - DC Film Capacitor, 70 µF, 500 V, Metallized PP, ± 10%, C4AQ Series, Radial Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C4AQLBW5700A3LK
Order Code:
2846470
Product Range
C4AQ Series
Also Known As:
4AQLBW5700A3LK
Technical Datasheet:
C4AQLBW5700A3LK   Datasheet
See all Technical Docs

Product Information


:
70µF

:
500V

:
Metallized PP

:
± 10%

:
C4AQ Series

:
Radial Box

:
Radial Leaded

:
37.5mm

:
-40°C

:
105°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

C4AQ capacitors are made with polypropylene metallized film with rectangular plastic box-type design, filled with resin (white and grey color) and 2 or 4 tinned copper wires. Typical applications include DC filtering, DC link, power electronics, IGBT snubbers, energy storage, renewable energy grid interface, motor drives, and automotive applications.
  • Self-healing
  • Low losses
  • High ripple current
  • High capacitance density
  • High contact reliability
  • Automotive grade (AEC-Q200)

Also Known As

4AQLBW5700A3LK

36 In stock Need more?

36 available for 3 - 4 business days delivery

HK$85.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$85.07
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$75.64
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$60.52
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$52.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$48.22
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$47.28
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ HK$46.91
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.