You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C4AQSBW5150A3OJ - 

DC Film Capacitor, 15 µF, 1.5 kV, Metallized PP, ± 5%, C4AQ Series, Radial Box

C4AQSBW5150A3OJ - DC Film Capacitor, 15 µF, 1.5 kV, Metallized PP, ± 5%, C4AQ Series, Radial Box
C4AQSBW5150A3OJ - DC Film Capacitor, 15 µF, 1.5 kV, Metallized PP, ± 5%, C4AQ Series, Radial Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C4AQSBW5150A3OJ
Order Code:
2846445
Product Range
C4AQ Series
Also Known As:
4AQSBW5150A3OJ
Technical Datasheet:
C4AQSBW5150A3OJ   Datasheet
See all Technical Docs

Product Information

:
15µF
:
1.5kV
:
Metallized PP
:
± 5%
:
C4AQ Series
:
Radial Box
:
Radial Leaded
:
37.5mm
:
-40°C
:
105°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

C4AQ capacitors are made with polypropylene metallized film with rectangular plastic box-type design, filled with resin (white and grey color) and 2 or 4 tinned copper wires. Typical applications include DC filtering, DC link, power electronics, IGBT snubbers, energy storage, renewable energy grid interface, motor drives, and automotive applications.
  • Self-healing
  • Low losses
  • High ripple current
  • High capacitance density
  • High contact reliability
  • Automotive grade (AEC-Q200)

Also Known As

4AQSBW5150A3OJ

Related Searches

32 In stock

32 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/03/20

HK$59.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$59.27
 
10+ HK$52.67
 
100+ HK$42.14
 
500+ HK$36.21
 
1000+ HK$33.58
 
2500+ HK$32.92