You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C4ATDBU4330A30J - 

AC Film Capacitor, 3.3 µF, 160 VAC, Metallized PP, ± 5%, C4AT Series, Radial Box - 2-4 Pin

C4ATDBU4330A30J - AC Film Capacitor, 3.3 µF, 160 VAC, Metallized PP, ± 5%, C4AT Series, Radial Box - 2-4 Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C4ATDBU4330A30J
Order Code:
2664829
Product Range
C4AT Series
Also Known As:
4ATDBU4330A30J
Technical Datasheet:
C4ATDBU4330A30J   Datasheet
See all Technical Docs

Product Information

:
3.3µF
:
160VAC
:
Metallized PP
:
± 5%
:
C4AT Series
:
Radial Box - 2-4 Pin
:
Radial Leaded
:
27.5mm
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C4AT Series is a polypropylene metallized film with rectangular plastic box type filled with resin and 2 or 4 tinned copper wires.Typical applications include switching.
  • Self-healing
  • Low losses
  • High ripple current
  • High contact reliability
  • Suitable for high frequency applications

Also Known As

4ATDBU4330A30J

Related Searches

199 In stock

199 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/02/20

HK$55.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$55.30
 
10+ HK$49.14
 
50+ HK$43.06
 
100+ HK$39.38
 
250+ HK$35.70
 
500+ HK$33.82
 
1000+ HK$31.33
 
2500+ HK$30.74