You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

C4ATHBW4330A3GJ - 

AC Film Capacitor, 3.3 µF, 350 VAC, PP (Polypropylene), ± 5%, C4AT Series, Radial Box - 2-4 Pin

C4ATHBW4330A3GJ - AC Film Capacitor, 3.3 µF, 350 VAC, PP (Polypropylene), ± 5%, C4AT Series, Radial Box - 2-4 Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C4ATHBW4330A3GJ
Order Code:
2664828
Product Range
C4AT Series
Also Known As:
4ATHBW4330A3GJ
Technical Datasheet:
C4ATHBW4330A3GJ   Datasheet
See all Technical Docs

Product Information

:
3.3µF
:
350VAC
:
PP (Polypropylene)
:
± 5%
:
C4AT Series
:
Radial Box - 2-4 Pin
:
Radial Leaded
:
-
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C4AT Series is a polypropylene metallized film with rectangular plastic box type filled with resin and 2 or 4 tinned copper wires.Typical applications include switching.
  • Self-healing
  • Low losses
  • High ripple current
  • High contact reliability
  • Suitable for high frequency applications

Also Known As

4ATHBW4330A3GJ

Related Searches

21 In stock

21 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

HK$59.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$59.07
 
10+ HK$52.56
 
50+ HK$45.97
 
100+ HK$42.03
 
250+ HK$38.10
 
500+ HK$36.13
 
1000+ HK$33.47
 
2500+ HK$32.88