You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

C4BSPBX4150ZBLJ - 

AC Film Capacitor, 1.5 µF, 630 VAC, PP (Polypropylene), ± 5%, C4BS Series, Radial Box - Tabs

C4BSPBX4150ZBLJ - AC Film Capacitor, 1.5 µF, 630 VAC, PP (Polypropylene), ± 5%, C4BS Series, Radial Box - Tabs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C4BSPBX4150ZBLJ
Order Code:
2664827
Product Range
C4B Series
Also Known As:
4BSPBX4150ZBLJ
Technical Datasheet:
C4BSPBX4150ZBLJ   Datasheet
See all Technical Docs

Product Information

:
1.5µF
:
630VAC
:
PP (Polypropylene)
:
± 5%
:
C4BS Series
:
Radial Box - Tabs
:
Quick Connect, Snap-In
:
-
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C4BS Series is a polypropylene metallized film with rectangular plastic box type filled with resin and tinned brass lugs.Typical applications include IGBT devices.
  • Self-healing
  • Low losses
  • High ripple current
  • High contact reliability
  • Suitable for high frequency applications

Also Known As

4BSPBX4150ZBLJ

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 7/10/19

Contact me when back in stock

HK$105.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$105.14
 
10+ HK$99.87
 
100+ HK$78.85
 
500+ HK$69.92
 
1000+ HK$65.71