You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C4BSWBX3220ZBFJ - 

AC Film Capacitor, 0.22 µF, 700 VAC, Metallized PP, ± 5%, C4BS Series, Radial Box - Tabs

C4BSWBX3220ZBFJ - AC Film Capacitor, 0.22 µF, 700 VAC, Metallized PP, ± 5%, C4BS Series, Radial Box - Tabs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C4BSWBX3220ZBFJ
Order Code:
2664854
Product Range
C4B Series
Also Known As:
4BSWBX3220ZBFJ
Technical Datasheet:
C4BSWBX3220ZBFJ   Datasheet
See all Technical Docs

Product Information

:
0.22µF
:
700VAC
:
Metallized PP
:
± 5%
:
C4BS Series
:
Radial Box - Tabs
:
Quick Connect, Snap-In
:
-
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C4BS Series is a polypropylene metallized film with rectangular plastic box type filled with resin and tinned brass lugs.Typical applications include IGBT devices.
  • Self-healing
  • Low losses
  • High ripple current
  • High contact reliability
  • Suitable for high frequency applications

Also Known As

4BSWBX3220ZBFJ

Related Searches

28 In stock

28 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 20/01/20

HK$80.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$80.90
 
10+ HK$71.91
 
50+ HK$63.01
 
100+ HK$57.53
 
250+ HK$52.14
 
500+ HK$49.48
 
1000+ HK$45.89