You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

C4CAWUD3330AA1J - 

AC Film Capacitor, 0.33 µF, 630 VAC, PP (Polypropylene), ± 5%, C4C Series, Axial

C4CAWUD3330AA1J - AC Film Capacitor, 0.33 µF, 630 VAC, PP (Polypropylene), ± 5%, C4C Series, Axial

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C4CAWUD3330AA1J
Order Code:
2808962
Product Range
C4C Series
Also Known As:
4CAWUD3330AA1J
Technical Datasheet:
C4CAWUD3330AA1J   Datasheet
See all Technical Docs

Product Information

:
0.33µF
:
630VAC
:
PP (Polypropylene)
:
± 5%
:
C4C Series
:
Axial
:
Axial Leaded
:
-
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C4C Series is a polypropylene metallized film and polyester double-metallized foil with polyester tape wrapping filled with resin and tinned copper wires. Typical applications include snubber, clamping, resonance, coupling/decoupling, pulse and blocking.
  • Self-healing
  • Low losses
  • High ripple current
  • High contact reliability
  • Suitable for high frequency applications
  • PP metallized and PET double-sided metallized foil

Also Known As

4CAWUD3330AA1J

Related Searches

40 In stock

40 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

HK$55.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$55.32
 
5+ HK$46.93
 
10+ HK$37.78
 
25+ HK$32.27
 
50+ HK$27.17
 
100+ HK$25.40