You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C4CAYUD3220AA3J - 

DC Film Capacitor, 0.22 µF, 3 kV, Metallized PP, ± 5%, C4C Series, Axial

C4CAYUD3220AA3J - DC Film Capacitor, 0.22 µF, 3 kV, Metallized PP, ± 5%, C4C Series, Axial

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C4CAYUD3220AA3J
Order Code:
2729038
Product Range
C4C Series
Also Known As:
4CAYUD3220AA3J
Technical Datasheet:
C4CAYUD3220AA3J   Datasheet
See all Technical Docs

Product Information

:
0.22µF
:
3kV
:
Metallized PP
:
± 5%
:
C4C Series
:
Axial
:
Axial Leaded
:
-
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C4C Series is a polypropylene metallized film and polyester double-metallized foil with polyester tape wrapping filled with resin and tinned copper wires. Typical applications include snubber, clamping, resonance, coupling/decoupling, pulse and blocking.
  • Self-healing
  • Low losses
  • High ripple current
  • High contact reliability
  • Suitable for high frequency applications
  • PP metallized and PET double-sided metallized foil

Also Known As

4CAYUD3220AA3J

Related Searches

152 In stock

152 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/04/20

HK$55.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$55.70
 
3+ HK$50.13
 
5+ HK$44.53
 
10+ HK$40.77