You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C4DEFPQ6260A8TK - 

DC Film Capacitor, 260 µF, 400 V, Metallized PP, ± 10%, C4DE Series, Can - Plastic

C4DEFPQ6260A8TK - DC Film Capacitor, 260 µF, 400 V, Metallized PP, ± 10%, C4DE Series, Can - Plastic

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C4DEFPQ6260A8TK
Order Code:
2709810
Product Range
C4DE Series
Also Known As:
4DEFPQ6260A8TK
Technical Datasheet:
C4DEFPQ6260A8TK   Datasheet
See all Technical Docs

Product Information


:
260µF

:
400V

:
Metallized PP

:
± 10%

:
C4DE Series

:
Can - Plastic

:
Screw

:
45mm

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C4DE series are metallized polypropylene film capacitors (MKP) featuring a low inductance. They are used in DC-Link Applications.
  • Operating temperature range from -40ºC to +85ºC

Also Known As

4DEFPQ6260A8TK

Available for back order

More stock available to supplier lead times which is approximately 9/11/20

Notify me when back in stock

HK$775.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$775.84
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$727.33
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$630.36
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$606.11
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$581.87
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.