You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

C4DEFPQ6260A8TK - 

DC Film Capacitor, 260 µF, 400 V, PP (Polypropylene), ± 10%, C4DE Series, Can - Plastic

C4DEFPQ6260A8TK - DC Film Capacitor, 260 µF, 400 V, PP (Polypropylene), ± 10%, C4DE Series, Can - Plastic

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C4DEFPQ6260A8TK
Order Code:
2709810
Product Range
C4DE Series
Also Known As:
4DEFPQ6260A8TK
Technical Datasheet:
C4DEFPQ6260A8TK   Datasheet
See all Technical Docs

Product Information

:
260µF
:
400V
:
PP (Polypropylene)
:
± 10%
:
C4DE Series
:
Can - Plastic
:
Screw
:
45mm
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C4DE series are metallized polypropylene film capacitors (MKP) featuring a low inductance. They are used in DC-Link Applications.
  • Operating temperature range from -40ºC to +85ºC

Also Known As

4DEFPQ6260A8TK

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 16/09/19

Contact me when back in stock

HK$776.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$776.48
 
5+ HK$752.20
 
10+ HK$727.93