You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CBR02C160F3GAC - 

Capacitor, RF, 16 pF, 25 V, HiQ-CBR Series, ± 1%, 125 °C, 0201 [0603 Metric]

CBR02C160F3GAC - Capacitor, RF, 16 pF, 25 V, HiQ-CBR Series, ± 1%, 125 °C, 0201 [0603 Metric]

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
CBR02C160F3GAC
Order Code:
2906253
Product Range
HiQ-CBR Series
Technical Datasheet:
CBR02C160F3GAC   Datasheet
See all Technical Docs

Product Information

:
16pF
:
25V
:
HiQ-CBR Series
:
± 1%
:
125°C
:
0201 [0603 Metric]
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CBR series SMD Multilayer Ceramic Capacitor in C0G dielectric feature a robust and exceptionally stable base metal electrode dielectric system. This capacitor provides extremely low ESR and high self-resonance characteristics is well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. This series exhibits no change in capacitance with respect to time and voltage, boast a negligible change in capacitance with reference to ambient temperature.
  • Ultra high Q
  • High SRF
  • High thermal stability
  • 1MHz to 50GHz Frequency range
  • Base metal electrode (BME) dielectric system
  • Available in 0201, 0402, 0603 and 0805 case sizes
  • 6.3 to 500V Voltage range
  • 0.1 to 100pF Capacitance range

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Related Searches

Packaging type Cut Tape

29,380 In stock

29,380 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

HK$5.02

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ HK$5.02
 
100+ HK$2.70
 
500+ HK$1.68
 
2500+ HK$1.53