You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CBR06C849BAGAC - 

Capacitor, RF, C0G / NP0, 8.4 pF, 250 V, HiQ-CBR Series, ± 0.1pF, 125 °C, 0603 [1608 Metric]

CBR06C849BAGAC - Capacitor, RF, C0G / NP0, 8.4 pF, 250 V, HiQ-CBR Series, ± 0.1pF, 125 °C, 0603 [1608 Metric]

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
CBR06C849BAGAC
Order Code:
2809358
Product Range
HiQ-CBR Series
Technical Datasheet:
CBR06C849BAGAC   Datasheet
See all Technical Docs

Product Information

:
8.4pF
:
250V
:
HiQ-CBR Series
:
± 0.1pF
:
125°C
:
0603 [1608 Metric]
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CBR series SMD Multilayer Ceramic Capacitor in C0G dielectric feature a robust and exceptionally stable base metal electrode dielectric system. This capacitor provides extremely low ESR and high self-resonance characteristics is well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. This series exhibits no change in capacitance with respect to time and voltage, boast a negligible change in capacitance with reference to ambient temperature.
  • Ultra high Q
  • High SRF
  • High thermal stability
  • 1MHz to 50GHz Frequency range
  • Base metal electrode (BME) dielectric system
  • Available in 0201, 0402, 0603 and 0805 case sizes
  • 6.3 to 500V Voltage range
  • 0.1 to 100pF Capacitance range

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Related Searches

3,980 In stock

3,980 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

HK$5.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ HK$5.80
 
100+ HK$4.29
 
500+ HK$3.09
 
1000+ HK$2.60
 
2000+ HK$2.20
 
4000+ HK$1.86