You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ESS107M016AE2EA - 

Electrolytic Capacitor, 100 µF, 16 V, ESS Series, ± 20%, Radial Leaded, 6.3 mm

ESS107M016AE2EA - Electrolytic Capacitor, 100 µF, 16 V, ESS Series, ± 20%, Radial Leaded, 6.3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ESS107M016AE2EA
Order Code:
2835184
Product Range
ESS Series
Technical Datasheet:
ESS107M016AE2EA   Datasheet
See all Technical Docs

Product Information

:
100µF
:
16V
:
ESS Series
:
± 20%
:
Radial Leaded
:
6.3mm
:
2.5mm
:
7mm
:
-40°C
:
105°C
:
1000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KEMET ESS single-ended aluminum electrolytic capacitors are designed for applications requiring a low profile miniature solution. Typical applications include portable micro computers, disk drives, calculators and audio equipment.
  • 1,000 hours operating life
  • Operating temperature of up to 105°C
  • 7 - 9 mm case height
  • Safety vent on the capacitor base

Related Searches

371 In stock

371 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

2,000 will be available for delivery on 12/11/19

More stock available week commencing 6/01/20

HK$0.771

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ HK$0.771
 
100+ HK$0.48
 
500+ HK$0.42
 
1000+ HK$0.36
 
2000+ HK$0.283
 
10000+ HK$0.257
 
24000+ HK$0.24
 
50000+ HK$0.206