You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET F462BY473J1K6A

General Purpose Film Capacitor, Pulse, Metallized PP, Radial Box - 2 Pin, 47000 pF, ± 5%, 500 V

KEMET F462BY473J1K6A
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
F462BY473J1K6A
Order Code:
2808187

Enter your custom part number in the textbox above

Product Range
F462 Series
Technical Datasheet:
F462BY473J1K6A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (F462 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PP

:
Radial Box - 2 Pin

:
47000pF

:
± 5%

:
500V

:
1.6kV

:
Through Hole

:
Radial Leaded

:
GRADE II (Test Condition A)

:
15mm

:
18mm

:
11mm

:
19mm

:
F462 Series

:
-55°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The F461 - 464 Series is a metallized polypropylene film encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94 V-0. Four different winding constructions are used depending on voltage and lead spacing. Typical applications include pulse operation in switched mode power supplies (SMPS), electrical ballasts, inverter high frequency filtering and other high frequency applications demanding stable operation.
  • Climatic category: 55/105/56, IEC 60068-1
  • Operating temperature range of -55°C to +105°C
  • Lead spacing: 5 - 37.5 mm
  • Capacitance range: 0.001 - 56 µF
  • Rated voltage: 90 - 900 VAC
  • Rated voltage: 160 - 2,500 VDC
  • Halogen Free

Available for back order

More stock available to supplier lead times which is approximately 6/3/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

HK$10.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 200+
  • 400+
  • 2000+
  • 4000+
Quantity Price Your Price
 
 
1+ HK$10.17
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$8.24
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$6.86
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$5.87
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ HK$5.16
Promotional price
Contract Price
Web only price
Web only contract price
 
400+ HK$4.77
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ HK$4.60
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ HK$4.34
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --