You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

F464RD224J2K5ZLH0J - 

DC Film Capacitor, Pulse, 0.22 µF, 2.5 kV, Metallized PP, ± 5%, F464 Series, Radial Box

F464RD224J2K5ZLH0J - DC Film Capacitor, Pulse, 0.22 µF, 2.5 kV, Metallized PP, ± 5%, F464 Series, Radial Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
F464RD224J2K5ZLH0J
Order Code:
2808211
Product Range
F464 Series
See all Technical Docs

Product Information

:
0.22µF
:
2.5kV
:
Metallized PP
:
± 5%
:
F464 Series
:
Radial Box
:
Radial Leaded
:
37.5mm
:
-55°C
:
105°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The F461 - 464 Series is a metallized polypropylene film encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94 V-0. Four different winding constructions are used depending on voltage and lead spacing. Typical applications include pulse operation in switched mode power supplies (SMPS), electrical ballasts, inverter high frequency filtering and other high frequency applications demanding stable operation.
  • Climatic category: 55/105/56, IEC 60068-1
  • Operating temperature range of -55°C to +105°C
  • Lead spacing: 5 - 37.5 mm
  • Capacitance range: 0.001 - 56 µF
  • Rated voltage: 90 - 900 VAC
  • Rated voltage: 160 - 2,500 VDC
  • Halogen Free

Related Searches

245 In stock

245 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/04/20

HK$39.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$39.66
 
5+ HK$35.69
 
10+ HK$31.70
 
25+ HK$29.03
 
50+ HK$26.58
 
119+ HK$24.74