You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

F611BY156K050A - 

DC Film Capacitor, 15 µF, 50 V, PET (Polyester), ± 10%, F611 Series, Radial Box

F611BY156K050A - DC Film Capacitor, 15 µF, 50 V, PET (Polyester), ± 10%, F611 Series, Radial Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
F611BY156K050A
Order Code:
2808219
Product Range
F611 Series
Technical Datasheet:
F611BY156K050A   Datasheet
See all Technical Docs

Product Information

:
15µF
:
50V
:
PET (Polyester)
:
± 10%
:
F611 Series
:
Radial Box
:
Radial Leaded
:
15mm
:
-55°C
:
105°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The F611 Series is constructed of metallized wound or stacked polyester film capacitor with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing material meeting the requirements of UL 94 V-0. Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive. Not for use with the mains.
  • Halogen Free
  • Operating temperature range of -55˚C to +105˚C
  • Lead spacing: 5 - 37.5 mm
  • Capacitance range: 0.001 - 180 µF
  • Voltage range: 50 - 1,000 VDC
  • Climatic category: 55/105/56, IEC 60068-1

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Related Searches

787 In stock

787 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/03/20

HK$35.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$35.96
 
10+ HK$29.02
 
50+ HK$24.91
 
100+ HK$22.60