You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET F611FY107M063ZLH0J

General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 100 µF, ± 20%, 40 V, 63 V

KEMET F611FY107M063ZLH0J
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
F611FY107M063ZLH0J
Order Code:
2808232

Enter your custom part number in the textbox above

Product Range
F611 Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (F611 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PET

:
Radial Box - 2 Pin

:
100µF

:
± 20%

:
40V

:
63V

:
Through Hole

:
Radial Leaded

:
GRADE II (Test Condition A)

:
27.5mm

:
31.5mm

:
22mm

:
37mm

:
F611 Series

:
-55°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

The F611 Series is constructed of metallized wound or stacked polyester film capacitor with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing material meeting the requirements of UL 94 V-0. Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive. Not for use with the mains.
  • Halogen Free
  • Operating temperature range of -55˚C to +105˚C
  • Lead spacing: 5 - 37.5 mm
  • Capacitance range: 0.001 - 180 µF
  • Voltage range: 50 - 1,000 VDC
  • Climatic category: 55/105/56, IEC 60068-1

No Longer Manufactured

HK$444.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 3+
  • 5+
  • 10+
  • 20+
  • 50+
  • 100+
Quantity Price Your Price
 
 
1+ HK$444.34
Promotional price
Contract Price
Web only price
Web only contract price
 
2+ HK$359.98
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ HK$299.84
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$256.41
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$225.34
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ HK$208.20
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$201.01
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$189.61
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --