You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FG0H475ZF - 

Supercapacitor, EDLC, 4.7 F, 5.5 V, Radial Leaded, FG Series, +80%, -20%, 10.16 mm

FG0H475ZF - Supercapacitor, EDLC, 4.7 F, 5.5 V, Radial Leaded, FG Series, +80%, -20%, 10.16 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
FG0H475ZF
Order Code:
2672982
Product Range
FG Series
Technical Datasheet:
FG0H475ZF   Datasheet
See all Technical Docs

Product Information

:
4.7F
:
5.5V
:
Radial Leaded
:
FG Series
:
+80%, -20%
:
10.16mm
:
1000 hours @ 70°C
:
-25°C
:
70°C
:
35ohm
:
Can
:
28.5mm
:
22mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FG0H475ZF is a Radial Leaded Supercapacitor for high energy storage applications. The FG series supercapacitor have characteristics ranging from traditional capacitor and batteries. As a result, supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
  • Highly reliable against liquid leakage
  • Wide range of temperature from -25°C to +70°C (FG and FGH types) and -40°C to +85°C (FGR type)
  • Lead-free environmental
  • 4.2V Minimum voltage holding characteristic
  • Maximum current @ 30 minutes = 7.1mA

Related Searches

95 In stock

95 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

HK$97.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$97.19
 
10+ HK$86.45
 
50+ HK$75.62
 
100+ HK$69.16
 
250+ HK$62.70
 
500+ HK$59.47
 
1000+ HK$55.11