You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FGH0V474ZF

Supercapacitor, EDLC, 0.47 F, 3.5 V, Radial Leaded, -20%, +80%, 5.08 mm, 1000 hours @ 70°C

KEMET FGH0V474ZF
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
FGH0V474ZF
Order Code:
2362059
Product Range
FG
Also Known As:
USCFGH0V474Z00
Technical Datasheet:
FGH0V474ZF   Datasheet
See all Technical Docs

Product Range Selector (FG)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.47F

:
3.5V

:
Radial Leaded

:
-20%, +80%

:
5.08mm

:
1000 hours @ 70°C

:
-40°C

:
85°C

:
25ohm

:
FG

:
Can

:
13mm

:
7.5mm

:
FG

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FGH0V474ZF is a Radial Leaded Supercapacitor for high energy storage applications. The FGH series supercapacitors have characteristics ranging from traditional capacitor and batteries. As a result, supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
  • Highly reliable against liquid leakage
  • Wide range of temperature from -25°C to +70°C (FG and FGH types) and -40°C to +85°C (FGR type)
  • Lead-free environmental
  • -
  • Maximum current @ 30 minutes = 0.42mA

Applications

Computers & Computer Peripherals

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Also Known As

USCFGH0V474Z00

195 In stock Need more?

195 UK stock available for 3-4 business days delivery

HK$32.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$32.13
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$25.98
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$22.68
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$19.84
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$15.11
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$13.22
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$12.76
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ HK$12.56
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --