You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET FMR0V104ZF

Supercapacitor, EDLC, 0.1 F, 3.5 V, Radial Leaded, -20%, +80%, 5 mm, 1000 hours @ 85°C

KEMET FMR0V104ZF
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
FMR0V104ZF
Order Code:
2777883

Enter your custom part number in the textbox above

Product Range
FM Supercapacitors Series
Also Known As:
USCFMR0V104Z00
Technical Datasheet:
FMR0V104ZF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FM Supercapacitors Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.1F

:
3.5V

:
Radial Leaded

:
-20%, +80%

:
5mm

:
1000 hours @ 85°C

:
Radial Leaded

:
Through Hole

:
50ohm

:
-

:
10.5mm

:
6.5mm

:
11.5mm

:
FM Supercapacitors Series

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

FM Series Supercapacitors, also known as Electric DoubleLayer Capacitors (EDLCs), are intended for high energy storage applications. Supercapacitors have characteristics ranging from traditional capacitors to batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. These devices are best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
  • Wide temperature range from -25°C to +70°C (except FMR) and -40°C to +85°C (FMR type)
  • Maintenance free
  • 3.5 VDC, 5.5 VDC, and 6.5 VDC
  • Highly reliable against liquid leakage
  • Leads can be transverse mounted

Also Known As

USCFMR0V104Z00

Available for back order

More stock available to supplier lead times which is approximately 6/3/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

HK$24.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 5000+
Quantity Price Your Price
 
 
1+ HK$24.09
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$17.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$14.88
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$11.35
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$9.87
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ HK$9.54
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ HK$9.21