You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FS1B105ZF - 

Supercapacitor, EDLC, 1 F, 12 V, Radial Leaded, FS Series, +80%, -20%, 10.16 mm

FS1B105ZF - Supercapacitor, EDLC, 1 F, 12 V, Radial Leaded, FS Series, +80%, -20%, 10.16 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
FS1B105ZF
Order Code:
2777892
Product Range
FS Series
Technical Datasheet:
FS1B105ZF   Datasheet
See all Technical Docs

Product Information

:
1F
:
12V
:
Radial Leaded
:
FS Series
:
+80%, -20%
:
10.16mm
:
1000 hours @ 70°C
:
-25°C
:
70°C
:
7.5ohm
:
Coin
:
28.5mm
:
38mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FS1B105ZF is a Radial-leaded Supercapacitor also known as Electric Double-layer Capacitor (EDLC) suitable for high energy storage applications. This supercapacitor have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
  • Maintenance free
  • Highly reliable against liquid leakage
  • Operating temperature range from -25 to 70°C

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

45 will be available for delivery on 7/09/19

More stock available week commencing 23/12/19

Contact me when back in stock

HK$164.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$164.35
 
3+ HK$157.64
 
5+ HK$143.04
 
10+ HK$140.45