You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FT0H565ZF - 

Supercapacitor, EDLC, 5.6 F, 5.5 V, Radial Leaded, FT Series, +80%, -20%, 20 mm

FT0H565ZF - Supercapacitor, EDLC, 5.6 F, 5.5 V, Radial Leaded, FT Series, +80%, -20%, 20 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
FT0H565ZF
Order Code:
2672985
Product Range
FT Series
Technical Datasheet:
FT0H565ZF   Datasheet
See all Technical Docs

Product Information

:
5.6F
:
5.5V
:
Radial Leaded
:
FT Series
:
+80%, -20%
:
20mm
:
1000 hours @ 85°C
:
-40°C
:
85°C
:
0.6ohm
:
Coin
:
44.5mm
:
17mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

FT Series Supercapacitors, also known as Electric Double Layer Capacitors (EDLCs), are intended for high energy storage applications. The FT series supercapacitor has characteristics ranging from traditional capacitors and batteries. As a result, a supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
  • Maintenance-free
  • Lead-free environmental
  • Highly reliable against liquid leakage

Applications

Computers & Computer Peripherals

Related Searches

15 In stock

15 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/03/20

HK$222.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$222.91
 
5+ HK$218.80
 
10+ HK$212.64
 
25+ HK$210.84
 
50+ HK$192.26
 
100+ HK$171.29
 
250+ HK$162.39
 
500+ HK$153.57