You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FYD0H145ZF - 

Supercapacitor, EDLC, 1.4 F, 5.5 V, Radial Leaded, FY Series, +80%, -20%, 7.62 mm

FYD0H145ZF - Supercapacitor, EDLC, 1.4 F, 5.5 V, Radial Leaded, FY Series, +80%, -20%, 7.62 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
FYD0H145ZF
Order Code:
2672980
Product Range
FY Series
Technical Datasheet:
FYD0H145ZF   Datasheet
See all Technical Docs

Product Information

:
1.4F
:
5.5V
:
Radial Leaded
:
FY Series
:
+80%, -20%
:
7.62mm
:
1000 hours @ 70°C
:
-25°C
:
70°C
:
45ohm
:
Coin
:
21.5mm
:
19mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

FY Series Supercapacitors, also known as Electric Double Layer Capacitors (EDLCs), are intended for high energy storage applications. This supercapacitor has characteristics ranging from traditional capacitors and batteries. As a result, it can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
  • Maintenance free
  • Highly reliable against liquid leakage
  • Operating temperature range from -25°C to 70°C
  • Maximum operating voltage: 5.5 VDC

Related Searches

66 In stock

66 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

HK$54.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$54.36
 
10+ HK$48.28
 
100+ HK$38.63
 
500+ HK$33.20
 
1000+ HK$30.78
 
2500+ HK$30.18