You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HVZ0E275NF - 

Supercapacitor, EDLC, 2.7 F, 2.7 V, Radial Leaded, HVZ Series, ± 30%, 3.5 mm

HVZ0E275NF - Supercapacitor, EDLC, 2.7 F, 2.7 V, Radial Leaded, HVZ Series, ± 30%, 3.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
HVZ0E275NF
Order Code:
2777902
Product Range
HVZ Series
Technical Datasheet:
HVZ0E275NF   Datasheet
See all Technical Docs

Product Information

:
2.7F
:
2.7V
:
Radial Leaded
:
HVZ Series
:
± 30%
:
3.5mm
:
1000 hours @ 70°C
:
-25°C
:
70°C
:
0.3ohm
:
Can
:
8mm
:
22mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HV Series Supercapacitors, also known as Electric Double Layer Capacitors (EDLCs), are intended for high energy storage applications. Supercapacitors have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. These devices are best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
  • Wide range of temperature from -25°C to +60°C and -25°C to +70°C
  • Maintenance free
  • 2.5 VDC and 2.7 VDC
  • Highly reliable against liquid leakage
  • Lead-free and RoHS Compliant

Related Searches

2,000 In stock

2,000 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

HK$25.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
5000+ HK$25.69