You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

JSNEJ5350KB6L0 - 

DC Film Capacitor, 35 µF, 100 V, PET (Polyester), ± 10%, JSN Series, SMD New

JSNEJ5350KB6L0 - DC Film Capacitor, 35 µF, 100 V, PET (Polyester), ± 10%, JSN Series, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
JSNEJ5350KB6L0
Order Code:
2985255
Product Range
JSN Series
Technical Datasheet:
JSNEJ5350KB6L0   Datasheet
See all Technical Docs

Product Information

:
35µF
:
100V
:
PET (Polyester)
:
± 10%
:
JSN Series
:
SMD
:
SMD
:
-
:
-55°C
:
125°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KEMET JSN series is a jumbo stacked, naked metallized polyester film capacitor with flat terminations, which meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. JSN film capacitor are designed for applications requiring high reliability, long life and severe working conditions, with High Frequency SMPS, DC/DC and AC/DC Converters, Input and Output Filter in Power Supplies, DC-Link, Industrial and Automotive SMPS and Inverters.
  • No Piezoelectric effect
  • No DC bias effect in Capacitance drop and aging
  • Nonpolarized construction
  • Inherent Self-Healing and Elasticity properties
  • Low ESR and ESL (high frequency applications)

Related Searches

20 In stock

20 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/09/19

HK$247.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$247.91
 
10+ HK$203.57
 
25+ HK$192.81
 
50+ HK$182.25
 
100+ HK$165.91
 
252+ HK$149.27
 
1260+ HK$139.40