You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LDECD3560KA5N00 - 

DC Film Capacitor, 0.56 µF, 50 V, Metallized PEN Stacked, ± 10%, LDE Series, 2220 [5650 Metric]

LDECD3560KA5N00 - DC Film Capacitor, 0.56 µF, 50 V, Metallized PEN Stacked, ± 10%, LDE Series, 2220 [5650 Metric]

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
LDECD3560KA5N00
Order Code:
2901398
Product Range
LDE Series
Also Known As:
DECD3560KA5N00
Technical Datasheet:
LDECD3560KA5N00   Datasheet
See all Technical Docs

Product Information

:
0.56µF
:
50V
:
Metallized PEN Stacked
:
± 10%
:
LDE Series
:
2220 [5650 Metric]
:
SMD
:
-
:
-55°C
:
125°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Polyethylene naphthalate (PEN) film capacitor for surface mounting which meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.Typical applications include filtering, timing, bypassing and coupling. LDE is a general purpose series designed for the highest reliability and high temperature service. Not suitable for across-the-line application (see suppressor capacitors).
  • Rated voltage: 50 - 1,000 VDC / 40 - 250 VAC
  • Capacitance range: 0.001 - 4.7 ìF / Capacitance tolerance: ±10%, ±20%, ±5% on request
  • EIA size: 1206 - 6054
  • Climatic category: 55/125/56
  • Operating temperature range of -55˚C to +125˚C
  • Automotive grade AEC-Q200 qualified

Also Known As

DECD3560KA5N00

Related Searches

Packaging type Cut Tape

2,980 In stock

2,980 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/02/20

HK$8.76

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ HK$8.76
 
50+ HK$6.73
 
250+ HK$5.14
 
500+ HK$4.26
 
1500+ HK$3.62
 
3000+ HK$3.28
 
15000+ HK$3.03